ADT-2713-NM-3MF-02, RF Adapters - Between Series ADAPTER M/F TYPE N/3.5MM 18 GH
![ADT-2713-NM-3MF-02, RF Adapters - Between Series ADAPTER M/F TYPE N/3.5MM 18 GH](https://static.chipdip.ru/lib/524/DOC029524906.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 020 руб.
1 шт.
на сумму 34 020 руб.
Плати частями
от 8 505 руб. × 4 платежа
от 8 505 руб. × 4 платежа
Номенклатурный номер: 8004856634
Артикул: ADT-2713-NM-3MF-02
Описание
RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Adapter Style: | Straight |
Body Material: | Stainless Steel |
Brand: | Midwest Microwave/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Series: | ADT |
Shell Plating: | Passivated |
Side 1 Gender: | Plug(Male) |
Side 1 RF Series: | N |
Side 2 Gender: | Jack(Female) |
Side 2 RF Series: | 3.5 mm |
Subcategory: | RF Adapters |
Вес, г | 47.97 |
Техническая документация
Datasheet ADT-2713-NM-3MF-02
pdf, 46 КБ
Чертеж
pdf, 50 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем