ADT-2736-FF-NNN-02, RF Adapters - In Series ADAPTER F/F TYPE N/TYPE N 18 G

ADT-2736-FF-NNN-02, RF Adapters - In Series ADAPTER F/F TYPE N/TYPE N 18 G
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 590 руб.
1 шт. на сумму 26 590 руб.
Плати частями
от 6 649 руб. × 4 платежа
Номенклатурный номер: 8004856636
Артикул: ADT-2736-FF-NNN-02

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - In Series
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Material: Stainless Steel
Body Style: Straight
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Mounting Style: Bulkhead
Orientation: Straight
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: N
Series: ADT
Shell Plating: Passivated
Side 1 Gender: Jack(Female)
Side 2 Gender: Jack(Female)
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 815 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.