ADT-2825-FF-NNN-02, RF Adapters - In Series ADAPTER F/F TYPE N 18 GHZ

ADT-2825-FF-NNN-02, RF Adapters - In Series ADAPTER F/F TYPE N 18 GHZ
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 600 руб.
от 10 шт.32 950 руб.
от 20 шт.32 280 руб.
от 50 шт.31 729.45 руб.
1 шт. на сумму 39 600 руб.
Плати частями
от 9 900 руб. × 4 платежа
Номенклатурный номер: 8004856640
Артикул: ADT-2825-FF-NNN-02

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - In Series
DC to 40GHz Performance Coaxial Adapters Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.

Технические параметры

Body Material: Stainless Steel
Body Style: Straight
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Orientation: Straight
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: N
Shell Plating: Passivated
Side 1 Gender: Jack(Female)
Side 2 Gender: Jack(Female)
Subcategory: RF Adapters

Техническая документация

Чертеж
pdf, 69 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.