ADT-8000-MF-SMA-02, RF Adapters - In Series ADAPTER M/F SMA 18 GHZ
![ADT-8000-MF-SMA-02, RF Adapters - In Series ADAPTER M/F SMA 18 GHZ](https://static.chipdip.ru/lib/965/DOC040965008.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 530 руб.
1 шт.
на сумму 25 530 руб.
Плати частями
от 6 384 руб. × 4 платежа
от 6 384 руб. × 4 платежа
Номенклатурный номер: 8004856643
Артикул: ADT-8000-MF-SMA-02
Описание
RF & Wireless\RF Cables & Connectors\RF Adapters - In Series
DC to 40GHz Performance Coaxial AdaptersMidwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.
Технические параметры
Body Material: | Stainless Steel |
Brand: | Midwest Microwave/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Orientation: | Right Angle |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
REACH - SVHC: | Details |
RF Series: | SMA |
Series: | ADT |
Shell Plating: | Passivated |
Side 1 Gender: | Plug(Male) |
Side 2 Gender: | Jack(Female) |
Subcategory: | RF Adapters |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.