CGT-1400-F0-29M-02, RF Terminators 2.92mm Termination Female, 40GHz

CGT-1400-F0-29M-02, RF Terminators 2.92mm Termination Female, 40GHz
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 710 руб.
от 10 шт.26 930 руб.
от 25 шт.25 910 руб.
1 шт. на сумму 33 710 руб.
Плати частями
от 8 429 руб. × 4 платежа
Номенклатурный номер: 8004856980
Артикул: CGT-1400-F0-29M-02

Описание

Connectors\RF Interconnects\RF Terminators
2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial-operating-system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations offer an ideal combination of cost-effectiveness and performance and feature 40GHz (2.92mm) or 50GHz operation with a passivated stainless-steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: 2.92 mm
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.