CGT-1400-M0-29M-02, RF Terminators 2.92mm Termination Male, 40GHz

CGT-1400-M0-29M-02, RF Terminators 2.92mm Termination Male, 40GHz
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 980 руб.
от 10 шт.29 550 руб.
от 25 шт.28 420 руб.
от 50 шт.28 410.97 руб.
1 шт. на сумму 36 980 руб.
Плати частями
от 9 245 руб. × 4 платежа
Номенклатурный номер: 8004856981
Артикул: CGT-1400-M0-29M-02

Описание

Connectors\RF Interconnects\RF Terminators
2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial-operating-system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations offer an ideal combination of cost-effectiveness and performance and feature 40GHz (2.92mm) or 50GHz operation with a passivated stainless-steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Male
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: 2.92 mm
Subcategory: RF Interconnects
Вес, г 14.21

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.