DP-241-4-36, Power Transformers 50\60 Hz, Laminated Transformer

DP-241-4-36, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 5-7 недель
4 040 руб.
от 10 шт.2 840 руб.
от 25 шт.2 550 руб.
от 50 шт.2 362.67 руб.
1 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8004857073
Артикул: DP-241-4-36

Описание

Power\Transformers\Power Transformers
Two-4-One™ Power Transformers

Signal Transformer/Bel Two-4-One™ Power Transformers use split bobbin construction that provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style, single or dual primary winding, and a single secondary winding.The two-4-one transformers are available in 241 series and 241-L series, where the 241-L transformers offer lead wires. Both the 241 and the 241-L series are UL recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bel
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Operating Temperature Range: -40 C to+105 C
Power Rating: 6 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 170 mA
Secondary Voltage Rating: 36 V CT
Secondary Winding: Single Secondary Winding
Series: 241
Subcategory: Transformers
Termination Style: Quick Connects
Tradename: Two-4-One
Type: Split Bobbin Transformer
Вес, г 200

Техническая документация

Datasheet
pdf, 977 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.