DST-4-48, Power Transformers 50\60 Hz, Laminated Transformer

DST-4-48, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 5-7 недель
3 410 руб.
от 10 шт.2 400 руб.
от 25 шт.2 230 руб.
1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Номенклатурный номер: 8004857154
Артикул: DST-4-48

Описание

Power\Transformers\Power Transformers
DST Class 2 Transformers

Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 6 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Class 2 Transformers
Secondary Current Rating: 125 mA/250 mA
Secondary Voltage Rating: 48 V CT/24 V
Secondary Winding: Dual Secondary Winding
Series: DST
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.