DST-7-10, Power Transformers 50\60 Hz, Laminated Transformer

DST-7-10, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 5-7 недель
5 100 руб.
от 10 шт.4 560 руб.
от 20 шт.3 940 руб.
1 шт. на сумму 5 100 руб.
Плати частями
от 1 275 руб. × 4 платежа
Номенклатурный номер: 8004857170
Артикул: DST-7-10

Описание

Power\Transformers\Power Transformers
DST Class 2 Transformers
Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 36 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Class 2 Transformers
Secondary Current Rating: 3.6 A/7.2 A
Secondary Voltage Rating: 10 V CT/5 V
Secondary Winding: Dual Secondary Winding
Series: DST
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Вес, г 500

Техническая документация

Datasheet
pdf, 964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.