ECO-105-40, Power Transformers 105 VA Isolation 115/230 , 20/40

ECO-105-40, Power Transformers 105 VA Isolation 115/230 , 20/40
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 420 руб.
от 10 шт.18 040 руб.
1 шт. на сумму 21 420 руб.
Плати частями
от 5 355 руб. × 4 платежа
Номенклатурный номер: 8004857175
Артикул: ECO-105-40

Описание

Power\Transformers\Power Transformers
EcoTran Isolation Transformers

Signal Transformer EcoTran Isolation Transformers utilize a split-bobbin construction for superior isolation with no exposed metallic surfaces. The Touch Safe terminal design of the EcoTran transformers eliminates potential shock hazards. This signal transformer series offers 105VA to 450VA ratings and 4kV dielectric strength. The components provide 115/230V and 50/60Hz primaries and dual secondary outputs for series or parallel connection. This transformer series also provides CE-compliant reinforced insulation and a leakage current of less than 30µA.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bel
Mounting Style: Through Hole
Packaging: Bulk
Primary Voltage Rating: 40 V
Product Category: Power Transformers
Product Type: Isolation Transformers
Secondary Current Rating: 5.2 A
Secondary Voltage Rating: 20 V
Series: EcoTran
Subcategory: Transformers
Вес, г 0.01

Техническая документация

Datasheet
pdf, 667 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.