HPI-12, Power Transformers 50\60 Hz, Laminated Transformer

HPI-12, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 940 руб.
1 шт. на сумму 97 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004857246
Артикул: HPI-12

Описание

Power\Transformers\Power Transformers
HPI High-Power International Transformers Bel Signal Transformer HPI High-Power International Transformers are constructed on a concentric platform and provide reinforced insulation while maintaining superior volumetric efficiency. Designers can easily modify Bel Signal Transformer HPI High-Power International Transformers for their exact application. The series is available in six power ratings: 1250, 1500, 1750, 2000, 2750, and 3500VA.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 1
Manufacturer: Bel
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Power Rating: 1.25 kVA
Primary Voltage Rating: 100 VAC, 115 VAC, 215 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 5.4 A/10.9 A
Secondary Voltage Rating: 230 V/115 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Screw
Type: High Power International Transformer
Вес, кг 14.1

Техническая документация

Datasheet HPI-20
pdf, 1035 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.