JA77844, Jones Plugs & Sockets Jones J Series 4 Plug

JA77844, Jones Plugs & Sockets Jones J Series 4 Plug
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 5-7 недель
830 руб.
от 10 шт.720 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004857291
Артикул: JA77844
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors
Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Panel
Number of Positions: 4 Position
Part # Aliases: JA 77844 JA7788440000000
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Plug Housings
Series: Jones J
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 900 V

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77844
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.