JA77847, Jones Plugs & Sockets Jones J Series 8 Socket

JA77847, Jones Plugs & Sockets Jones J Series 8 Socket
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 5-7 недель
1 690 руб.
от 10 шт.1 400 руб.
от 100 шт.1 210 руб.
от 250 шт.980.41 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004857293
Артикул: JA77847
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors
Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Panel
Number of Positions: 8 Position
Part # Aliases: JA 77847 JA7788470000000
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Socket Housings
Series: Jones J
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 900 V
Вес, г 59

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77847
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.