JA77848, Jones Plugs & Sockets Jones J Series 12 Plug

JA77848, Jones Plugs & Sockets Jones J Series 12 Plug
Изображения служат только для ознакомления,
см. техническую документацию
865 шт., срок 5-7 недель
2 410 руб.
от 10 шт.2 060 руб.
от 50 шт.1 820 руб.
от 100 шт.1 602.47 руб.
1 шт. на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
Номенклатурный номер: 8004857294
Артикул: JA77848
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors
Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Panel
Number of Positions: 12 Position
Part # Aliases: JA 77848 JA7784800000000
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Plug Housings
Series: Jones J
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 900 V
Вес, г 21.4

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77848
pdf, 55 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.