JA77849, Jones Plugs & Sockets Jones J Series 12 Socket

JA77849, Jones Plugs & Sockets Jones J Series 12 Socket
Изображения служат только для ознакомления,
см. техническую документацию
1834 шт., срок 5-7 недель
3 030 руб.
от 10 шт.2 590 руб.
от 25 шт.2 280 руб.
от 100 шт.2 012.66 руб.
1 шт. на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
Номенклатурный номер: 8004857295
Артикул: JA77849
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors
Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Panel
Number of Positions: 12 Position
Part # Aliases: JA 77849 JA7788490000000
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Socket Housings
Series: Jones J
Subcategory: Power Connectors
Termination Style: Through Hole
Voltage Rating: 900 V

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77849
pdf, 60 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.