JA77885, Jones Plugs & Sockets Jones J Series 12 Spring Clip ONLY

JA77885, Jones Plugs & Sockets Jones J Series 12 Spring Clip ONLY
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 5-7 недель
1 590 руб.
от 10 шт.1 240 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8004857296
Артикул: JA77885
Бренд: Нет торговой марки

Описание

Connectors\Power Connectors\Jones Plugs & Sockets
J-Type Connectors
Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.

Технические параметры

Brand: Dura-Con/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Thermoplastic(TP)
Manufacturer: Cinch Connectivity Solutions
Mounting Style: Cable
Part # Aliases: JA 77885 JA7788850000L00
Product Category: Jones Plugs & Sockets
Product Type: Jones Plugs & Sockets
Product: Hoods
Series: Jones J
Subcategory: Power Connectors

Техническая документация

Datasheet
pdf, 468 КБ
Datasheet JA77885
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.