LP-16-3000, Power Transformers 50\60 Hz, Laminated Transformer

Фото 1/2 LP-16-3000, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 5-7 недель
7 670 руб.
от 5 шт.6 870 руб.
1 шт. на сумму 7 670 руб.
Плати частями
от 1 919 руб. × 4 платежа
Номенклатурный номер: 8004857346
Артикул: LP-16-3000

Описание

Power\Transformers\Power Transformers
LP Flathead™ Low-Profile Transformers Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: 20
Manufacturer: Bel
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 48 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 3 A/6 A
Secondary Voltage Rating: 16 V CT/8 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Вес, г 600

Техническая документация

Datasheet
pdf, 940 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.