MPI-200-10, Power Transformers 50\60 Hz, Laminated Transformer

MPI-200-10, Power Transformers 50\60 Hz, Laminated Transformer
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 530 руб.
1 шт. на сумму 35 530 руб.
Плати частями
от 8 884 руб. × 4 платежа
Номенклатурный номер: 8004857412
Артикул: MPI-200-10

Описание

Power\Transformers\Power Transformers
Multi-Purpose International Transformers

Signal Transformer Multi-Purpose International Transformers are ideal for worldwide applications by incorporating international safety features. These MPI transformers improve conventional 50/60Hz transformers with better volumetric efficiency and a solid copper full-width foil electrostatic shield. This series covers five power ratings (from 200VA to 900VA), five primary voltage ratings (from 100V to 230V), and ten secondary voltage ratings (from 10V CT to 230V CT ). Featuring a 4000V RMS Hipot dielectric strength and leakage rating of less than 100µA, these high-performance international transformers have achieved an array of agency certifications.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bel
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Power Rating: 200 VA
Primary Voltage Rating: 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 20 A/40 A
Secondary Voltage Rating: 10 V CT/5 V
Secondary Winding: Dual Secondary Winding
Series: MPI
Subcategory: Transformers
Termination Style: Quick Connects
Type: Multi Purpose International Transformer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1178 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.