TRM-2090-M0-SMA-02, RF Terminators DC-18 GHZ TERM MALE SMA 2 W

TRM-2090-M0-SMA-02, RF Terminators DC-18 GHZ TERM MALE SMA 2 W
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 100 руб.
1 шт. на сумму 39 100 руб.
Плати частями
от 9 775 руб. × 4 платежа
Номенклатурный номер: 8004858157
Артикул: TRM-2090-M0-SMA-02

Описание

Connectors\RF Interconnects\RF Terminators
Military & Aerospace RF Connectors
Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Packaging: Bulk
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: SMA
Series: TRM
Subcategory: RF Interconnects
Вес, г 6.71

Техническая документация

Datasheet
pdf, 32 КБ
Чертеж
pdf, 65 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.