TRM-2109-F0-SMP-09, RF Terminators SMP Female Termination

TRM-2109-F0-SMP-09, RF Terminators SMP Female Termination
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 610 руб.
1 шт. на сумму 32 610 руб.
Плати частями
от 8 154 руб. × 4 платежа
Номенклатурный номер: 8004858164
Артикул: TRM-2109-F0-SMP-09

Описание

Connectors\RF Interconnects\RF Terminators
Military & Aerospace RF Connectors
Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: SMP
Series: TRM
Subcategory: RF Interconnects

Техническая документация

Чертеж
pdf, 69 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.