173-P, 9V Battery Snaps & Contacts HOLDER

500 шт., срок 4-7 недель
810 руб.
от 25 шт.700 руб.
от 100 шт.532 руб.
от 250 шт.521.84 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004859298
Артикул: 173-P

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Battery Holders & Clips Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Battery Cell Size: 9 V
Brand: Keystone Electronics
Contact Plating: Nickel Plating
Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Brass
Mounting Style: SMD/SMT
Number of Batteries: 1 Battery
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Subcategory: Battery
Type: Battery Clips

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.