245, 9V Battery Snaps & Contacts 9V Cell Densi-Pak Holder Wire Leads

245, 9V Battery Snaps & Contacts 9V Cell Densi-Pak Holder Wire Leads
Изображения служат только для ознакомления,
см. техническую документацию
280 шт., срок 4-7 недель
590 руб.
от 25 шт.480 руб.
от 100 шт.446 руб.
от 250 шт.383 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004859362
Артикул: 245

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Densi-Pak 9V Battery Holders

Keystone Electronics Densi-Pak 9V Battery Holders feature a pre-wired enclosure for a 9V battery and are designed to be placed in any type of device. Keystone Electronics Densi-Pak 9V Battery Holders are designed for versatility. These enclosures can be placed on or off a board or between components or cards. Densi-Pak 9V Battery Holders can be placed in any location that makes it more convenient for the user to change the battery.

Технические параметры

Battery Cell Size: 9 V
Brand: Keystone Electronics
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Brass
Mounting Style: Wire Leads
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Product: Battery Holders
Subcategory: Battery
Вес, г 28.35

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.