2473CN, Cylindrical Battery Contacts, Clips, Holders & Springs 2 N OR 12V HOLDER W/PC CONNECTOR
![Фото 1/2 2473CN, Cylindrical Battery Contacts, Clips, Holders & Springs 2 N OR 12V HOLDER W/PC CONNECTOR](https://static.chipdip.ru/lib/535/DOC029535537.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC007249806.jpg)
216 шт., срок 4-7 недель
460 руб.
от 25 шт. —
420 руб.
от 100 шт. —
359 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holders with PC ConnectorsKeystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.
Технические параметры
Battery Cell Size: | N |
Brand: | Keystone Electronics |
Color: | Natural |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Material: | Polypropylene(PP) |
Mounting Style: | Panel |
Number of Batteries: | 2 Battery |
Packaging: | Bulk |
Product: | Battery Holders |
Subcategory: | Battery |
Termination Style: | PC Terminals |
Battery Cell Size | N |
Battery Type, Function | Cylindrical, Holder |
ECCN | EAR99 |
Height Above Board | 0.550"" (13.97mm) |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Cells | 2 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | Holder (Open) |
Termination Style | Wire Leads with Connector |
Техническая документация
Datasheet
pdf, 215 КБ
Datasheet 2473CN
pdf, 219 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.