2478CN, Cylindrical Battery Contacts, Clips, Holders & Springs 4 AA CELL HOLDER W/PC CONNECTOR

2478CN, Cylindrical Battery Contacts, Clips, Holders & Springs 4 AA CELL HOLDER W/PC CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 4-7 недель
700 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004859382
Артикул: 2478CN

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.

Технические параметры

Battery Cell Size: AA
Brand: Keystone Electronics
Color: Natural
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Polypropylene(PP)
Mounting Style: Panel
Number of Batteries: 4 Battery
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Termination Style: PC Terminals
Вес, г 21.38

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.