266, 9V Battery Snaps & Contacts BATTERY SNAP FEMALE

490 шт., срок 4-7 недель
420 руб.
от 25 шт.330 руб.
от 100 шт.200 руб.
от 250 шт.177.38 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004859395
Артикул: 266

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Battery Holders & Clips Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Battery Cell Size: 9 V
Brand: Keystone Electronics
Factory Pack Quantity: 1
Gender: Female
Manufacturer: Keystone Electronics
Material: Brass
Number of Batteries: 1 Battery
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Product: Battery Snaps
Subcategory: Battery

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.