274, 9V Battery Snaps & Contacts SNAP

72 шт., срок 4-7 недель
240 руб.
от 25 шт.200 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004859401
Артикул: 274

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Battery Holders & Clips Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Brand: Keystone Electronics
Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Number of Batteries: 1 Battery
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Product: Battery Snaps
Subcategory: Battery
Termination Style: Snaps

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.