3522, Fuse Clips AUTO FUSE CLIP .205"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140290 шт., срок 4-7 недель
60 руб.
от 25 шт. —
52 руб.
от 100 шт. —
43 руб.
от 250 шт. —
36.72 руб.
Добавить в корзину 1 шт.
на сумму 60 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Clips
Auto Blade Fuse Clips and HoldersKeystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Body Material: | Brass |
Brand: | Keystone Electronics |
Contact Plating: | Nickel |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATO, ATC, 257 Series |
Fuse Size / Group: | Blade |
Manufacturer: | Keystone Electronics |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Blade Clips |
Subcategory: | Fuses |
Termination Style: | Pin |
Voltage Rating: | 500 VAC |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
For Use With/Related Products | ATC, ATO |
Fuse Type | Blade |
Fuseholder Type | Clip |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Orientation | Vertical |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Voltage | 500V |
Automotive | Unknown |
Current Rating (A) | 30 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse Size | 2.8 X 0.8 |
Maximum Operating Temperature (°C) | 145 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Part Status | Active |
PPAP | Unknown |
Type | Fuse Clip |
Voltage Rating | 500VAC |
Current Rating | 30(A) |
Mounting Style | Through Hole |
Operating Temp Range | -50C to 145C |
Operating Temperature Max Deg. C | 145C |
Operating Temperature Min Deg. C | -50C |
Product Depth (mm) | 3.2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7.2(mm) |
Product Length (mm) | 6.9(mm) |
Anti Vibration | Yes |
Fuse Holder Type | PCB Mount |
Вес, г | 0.45 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 46 КБ
Datasheet
pdf, 66 КБ
Datasheet
pdf, 284 КБ
Datasheet
pdf, 474 КБ
Datasheet 3522
pdf, 468 КБ
Держатели предохранителей
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.