3546, Fuse Clips AUTO FUSE CLIP .020

3546, Fuse Clips AUTO FUSE CLIP .020
Изображения служат только для ознакомления,
см. техническую документацию
1451 шт., срок 4-7 недель
170 руб.
от 25 шт.150 руб.
от 100 шт.131 руб.
от 250 шт.118.48 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004859503
Артикул: 3546

Описание

Circuit Protection\Fuse Holders\Fuse Clips
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Body Material: Brass
Brand: Keystone Electronics
Contact Plating: Tin-Nickel
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 0.187(4.8), 0.205(5.2), 0.25(6.4)Tabs
Fuse Size / Group: Standard Blade
Manufacturer: Keystone Electronics
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Fuse Clips
Product Type: Fuse Clips
Product: Blade Clips
Series: 15
Subcategory: Fuses
Termination Style: Solder
Вес, г 0.34

Техническая документация

Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.