3547, Terminals .25 X .032" PCB FML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44220 шт., срок 4-7 недель
190 руб.
от 10 шт. —
150 руб.
от 100 шт. —
128 руб.
от 500 шт. —
102.70 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Connectors\Terminals
Auto Blade Fuse Clips and HoldersKeystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Brand: | Keystone Electronics |
Contact Material: | Brass |
Contact Plating: | Tin-Nickel |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Insulation: | Not Insulated |
Manufacturer: | Keystone Electronics |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | 3500 |
Stud / Tab Size: | 6.35 mm |
Subcategory: | Terminals |
Termination Style: | Solder |
Contact Finish | Nickel |
Contact Material | Brass |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
Gender | Female |
HTSUS | 8536.90.4000 |
Insulation | Non-Insulated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Tab Length | 0.250"" (6.35mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.250"" (6.35mm) |
Terminal Type | Horizontal |
Termination | Solder |
Диаметр Монтажного Отверстия | 2.64мм |
Материал Клеммы | Brass |
Покрытие Клеммы | Tin |
Contact Plating | Tin-Nickel |
Current Rating | 30 A |
Factory Pack Quantity | 1 |
Mounting Style | Through Hole |
Packaging | Bulk |
Product | Quick Disconnects |
Series | 3500 |
Stud - Tab Size | 6.35 mm |
Termination Style | Solder |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.