3550, Fuse Clips AUTO FUSE CLIP .025

Фото 1/3 3550, Fuse Clips AUTO FUSE CLIP .025
Изображения служат только для ознакомления,
см. техническую документацию
11788 шт., срок 4-7 недель
140 руб.
от 25 шт.120 руб.
от 100 шт.86 руб.
от 250 шт.74.47 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004859507
Артикул: 3550

Описание

Circuit Protection\Fuse Holders\Fuse Clips
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Body Material: Brass
Brand: Keystone Electronics
Contact Plating: Nickel
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ATO, ATC, 257 Series
Fuse Size / Group: Standard Blade
Manufacturer: Keystone Electronics
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Fuse Clips
Product Type: Fuse Clips
Product: Blade Clips
Series: 35
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 500 VAC
Вес, г 0.36

Техническая документация

Datasheet 3550
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.