4527C, Fuse Holder Accessories COVER-5MM FUSE HOLDER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6358 шт., срок 4-7 недель
89 руб.
от 25 шт. —
73 руб.
от 100 шт. —
67 руб.
от 250 шт. —
61.81 руб.
Добавить в корзину 1 шт.
на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Circuit Protection\Fuse Holders\Fuse Holder Accessories
Auto Blade Fuse Clips and HoldersKeystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.
Технические параметры
Body Material: | Nylon |
Brand: | Keystone Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Fuses, 5 mm x 20 mm |
Fuse Size / Group: | 5 mm |
Manufacturer: | Keystone Electronics |
Mounting Style: | Press Fit |
Packaging: | Bulk |
Product Category: | Fuse Holder Accessories |
Product Type: | Fuse Accessories |
Product: | Covers |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Accessory Type | Cap (Cover) |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
For Use With/Related Products | Fuseholder; 4527 |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Product Range | -; Accessory Type |
Вес, г | 0.65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.