5227, Cylindrical Battery Contacts, Clips, Holders & Springs DUAL BUTTON CONTACT

Фото 1/2 5227, Cylindrical Battery Contacts, Clips, Holders & Springs DUAL BUTTON CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
6000 шт., срок 4-7 недель
92 руб.
от 25 шт.78 руб.
от 100 шт.76 руб.
от 250 шт.67.81 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004859610
Артикул: 5227

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holders & Clips
Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Технические параметры

Battery Cell Size: AA
Brand: Keystone Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Number of Batteries: 2 Battery
Packaging: Bulk
Product: Battery Contacts
Subcategory: Battery
Battery Cell Size Multiple
Battery Type, Function Cylindrical, Contact (Dual)
ECCN EAR99
HTSUS 8536.90.4000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Custom
Number of Cells 2
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style Contact Solid (Positive)
Вес, г 1.26

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.