7701-6, Terminals SCREW TERMINAL GREEN
![Фото 1/2 7701-6, Terminals SCREW TERMINAL GREEN](https://static.chipdip.ru/lib/992/DOC015992185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/739/DOC007739166.jpg)
1339 шт., срок 4-7 недель
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
135 руб.
от 500 шт. —
105.81 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Terminals
4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Технические параметры
Brand: | Keystone Electronics |
Color: | Green |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Keystone Electronics |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Subcategory: | Terminals |
Termination Style: | Screw |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 22 AWG |
Contact Finish | Tin |
Contact Material | Brass |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Pins | 4 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Finish | Nickel |
Screw Material | Brass |
Screw Size | 6-32 |
Terminal Type | Screw Terminal, Power Tap |
Termination | Solder |
Brand | Keystone Electronics |
Color | Green |
Contact Plating | Tin |
Current Rating | 15 A |
Factory Pack Quantity | 100 |
Insulation | Not Insulated |
Length | 7.87 mm |
Manufacturer | Keystone Electronics |
Material | Brass |
Mounting Angle | Straight |
Mounting Method | Through Hole |
Packaging | Bulk |
Product | Screw Terminals |
Product Category | Terminals |
RoHS | Details |
Termination Style | Screw |
Type | Power Element |
Width | 5.33 mm |
Вес, г | 2.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.