976, Headers & Wire Housings WIRE TO BOARD SMT CONN, 3 TERM, HORZ

976, Headers & Wire Housings WIRE TO BOARD SMT CONN, 3 TERM, HORZ
Изображения служат только для ознакомления,
см. техническую документацию
5314 шт., срок 4-7 недель
770 руб.
от 10 шт.650 руб.
от 100 шт.464 руб.
от 500 шт.372.19 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004860246
Артикул: 976

Описание

Connectors\Headers & Wire Housings
Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250V AC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.

Технические параметры

Brand: Keystone Electronics
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Nylon
Manufacturer: Keystone Electronics
Mounting Angle: Right Angle
Number of Positions: 3 Position
Packaging: Reel, Cut Tape
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.