28-600-10, IC & Component Sockets 28P FORK DIP HDR

Фото 1/3 28-600-10, IC & Component Sockets 28P FORK DIP HDR
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 4-7 недель
1 150 руб.
Кратность заказа 2 шт.
от 10 шт.1 020 руб.
2 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004860514
Артикул: 28-600-10
Бренд: Aries Electronics

Описание

Connectors\IC & Component Sockets
Series 600 DIP Headers with Coined Contacts
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.

Технические параметры

Brand: Aries Electronics
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Aries Electronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Positions: 28 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Row Spacing: 15.24 mm
Series: 600
Subcategory: IC & Component Sockets
Termination Style: Solder Pin
Type: DIP Header
Contact Material Brass
Contact Plating Tin over Nickel
Current Rating 2A
Housing Material Nylon
Maximum Operating Temperature +105°C
Mounting Type Through Hole
Number of Contacts 28
Pitch 2.54mm
Termination Method Solder
Width 5.97mm
Вес, г 5

Техническая документация

Datasheet
pdf, 810 КБ
Datasheet
pdf, 296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.