LCQT-QFP0.8-32, Sockets & Adapters QFP Prototyp Adaptor 32 contact 0.8 pitc

LCQT-QFP0.8-32, Sockets & Adapters QFP Prototyp Adaptor 32 contact 0.8 pitc
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
3 500 руб.
1 шт. на сумму 3 500 руб.
Плати частями
от 875 руб. × 4 платежа
Номенклатурный номер: 8004860573
Артикул: LCQT-QFP0.8-32
Бренд: Aries Electronics

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.

Технические параметры

Brand: Aries Electronics
Factory Pack Quantity: Factory Pack Quantity: 15
For Use With: QFP-32 Packages
Manufacturer: Aries Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Prototyping Adapters
Series: LCQT
Subcategory: Embedded Solutions
Вес, г 8

Техническая документация

Datasheet
pdf, 944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.