08-50-0008, Headers & Wire Housings CRIMP TERM 18-22AWG Reel of 7000
![Фото 1/2 08-50-0008, Headers & Wire Housings CRIMP TERM 18-22AWG Reel of 7000](https://static.chipdip.ru/lib/786/DOC006786615.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/432/DOC004432944.jpg)
14 руб.
Кратность заказа 7000 шт.
от 14000 шт. —
12 руб.
от 28000 шт. —
9.90 руб.
7000 шт.
на сумму 98 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Tin |
Contact Type: | Female |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 7000 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Part # Aliases: | 8500008 8818-(P909)0008500008 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 8818 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Voltage Rating: | 250 V |
Wire Gauge: | 22 AWG to 18 AWG |
Для Использования с | Molex KK 41695 Series Housing Connectors |
Линейка Продукции | KK 396 8818 |
Максимальный Размер Провода AWG | 18AWG |
Материал Контакта | Латунь |
Минимальный Размер Провода AWG | 22AWG |
Покрытие Контакта | Контакты с Покрытием из Олова |
Пол Контакта | Гнездо |
Тип Оконцовки Контакта | Обжим |
Вес, г | 0.18 |