08-50-0015, Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN

08-50-0015, Headers & Wire Housings KK 156 TERMINAL CRIMP 18-24 AWG TIN
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
от 10 шт.28 руб.
от 100 шт.20 руб.
1 шт. на сумму 35 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004860748
Артикул: 08-50-0015
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Brass
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: Molex
Part # Aliases: 00085000158500015
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2478
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Wire Gauge: 24 AWG to 18 AWG
Вес, г 0.16

Техническая документация

Datasheet
pdf, 42 КБ