08-50-0133 (Mouser Reel), Headers & Wire Housings KK TERM 22-26G Reel of 1000

08-50-0133 (Mouser Reel), Headers & Wire Housings KK TERM 22-26G Reel of 1000
Изображения служат только для ознакомления,
см. техническую документацию
13 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 13 000 руб.
Плати частями
от 3 250 руб. × 4 платежа
Номенклатурный номер: 8004860769
Артикул: 08-50-0133 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Type: Female
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 8500133 2578-B-P909 0008500133 08-50-0133
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2578
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 26 AWG to 22 AWG
Вес, г 0.15

Техническая документация

Datasheet
pdf, 34 КБ