08-52-0125, Headers & Wire Housings TERMINAL 22-26 BULK

08-52-0125, Headers & Wire Housings TERMINAL 22-26 BULK
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.82 руб.
от 100 шт.60 руб.
от 500 шт.48.62 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004860793
Артикул: 08-52-0125
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 8520125 7258-A(P909)L 0008520125
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 7258
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 26 AWG
Вес, г 0.16

Техническая документация

Datasheet
pdf, 24 КБ