08-56-0108, Headers & Wire Housings TERMINAL 22-26 BULK

Фото 1/3 08-56-0108, Headers & Wire Housings TERMINAL 22-26 BULK
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.189 руб.
от 500 шт.152.01 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004860820
Артикул: 08-56-0108
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 8560108 2578-(550)L 0008560108
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 2578
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: KK
Voltage Rating: 250 V
Wire Gauge: 26 AWG to 22 AWG
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +50°C
Maximum Wire Size AWG 22AWG
Minimum Operating Temperature 0°C
Minimum Wire Size AWG 26AWG
Series KK 396
Series Number 2578
Termination Method Crimp
Вес, г 0.15

Техническая документация

Datasheet
pdf, 39 КБ