09-48-3126, Headers & Wire Housings 12CKT PCB TOP ENTRY

09-48-3126, Headers & Wire Housings 12CKT PCB TOP ENTRY
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.810 руб.
от 250 шт.669 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8004860941
Артикул: 09-48-3126
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 462
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 9483126 A-41815-0477 0009483126
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41815
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Receptacle
Voltage Rating: 250 V
Вес, г 3.89

Техническая документация

Datasheet 09-48-2061
pdf, 338 КБ