09-48-3155, Headers & Wire Housings 15P HEADER

09-48-3155, Headers & Wire Housings 15P HEADER
Изображения служат только для ознакомления,
см. техническую документацию
1 540 руб.
от 10 шт.920 руб.
от 100 шт.781 руб.
от 250 шт.706.49 руб.
1 шт. на сумму 1 540 руб.
Плати частями
от 385 руб. × 4 платежа
Номенклатурный номер: 8004860943
Артикул: 09-48-3155
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 9483155 A-41815-0438 0009483155
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41815
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Receptacles
Voltage Rating: 250 V
Вес, г 4.89

Техническая документация

Datasheet
pdf, 47 КБ