09-48-4069, Headers & Wire Housings .156 KK PCB CONNECTO

09-48-4069, Headers & Wire Housings .156 KK PCB CONNECTO
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.400 руб.
от 100 шт.361 руб.
от 500 шт.277.68 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004860951
Артикул: 09-48-4069
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1001
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Mounting Angle: Bottom Entry
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 9484069 A-41815-0034 0009484069
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41815
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 250 V
Вес, г 1.92

Техническая документация

Datasheet
pdf, 36 КБ