09-50-3151, Headers & Wire Housings 15 PIN TERMINAL.
![Фото 1/3 09-50-3151, Headers & Wire Housings 15 PIN TERMINAL.](https://static.chipdip.ru/lib/833/DOC017833554.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/040/DOC024040960.jpg)
![](https://static.chipdip.ru/lib/630/DOC034630765.jpg)
230 руб.
от 10 шт. —
180 руб.
от 100 шт. —
143 руб.
от 1000 шт. —
113.71 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 15 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9503151 2139-15A 0009503151 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 2139 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Width | 6.4mm |
Для Использования с | 2478 Series Contacts |
Количество Положений | 15вывод(-ов) |
Линейка Продукции | KK 396 2139 |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 3.96мм |
Вес, г | 3.86 |