09-65-2028, Headers & Wire Housings HDR SPOX VERTICAL 2P

Фото 1/4 09-65-2028, Headers & Wire Housings HDR SPOX VERTICAL 2P
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.60 руб.
от 100 шт.43 руб.
от 500 шт.31.73 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004861030
Артикул: 09-65-2028
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 12000
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 9652028 5273-02A 0009652028
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5273
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: KK, SPOX
Type: Receptacles
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 3.96mm
Series KK 396
Series Number 5273
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Brand Molex
Contact Gender Pin(Male)
Factory Pack Quantity 12000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Straight
Mounting Style Through Hole
Number of Positions 2 Position
Packaging Bulk
Part # Aliases 0009652028 5273-02A 9652028
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style Through Hole
Tradename KK, SPOX
Type Locking
Unit Weight 0.023443 oz
Вес, г 0.67

Техническая документация