09-65-2048, Headers & Wire Housings HDR SPOX VERTICAL 4P
![Фото 1/6 09-65-2048, Headers & Wire Housings HDR SPOX VERTICAL 4P](https://static.chipdip.ru/lib/633/DOC006633424.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/422/DOC024422541.jpg)
![](https://static.chipdip.ru/lib/789/DOC043789803.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170560.jpg)
![](https://static.chipdip.ru/lib/419/DOC005419231.jpg)
![](https://static.chipdip.ru/lib/795/DOC046795736.jpg)
78 руб.
от 10 шт. —
63 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
37.88 руб.
1 шт.
на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9652048 5273-04A 0009652048 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 5273 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK, SPOX |
Type: | Receptacles |
Voltage Rating: | 250 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.96 |
Body Orientation | Straight |
Maximum Current Rating (A) | 7/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 1.6072 |
Product Length (mm) | 15.08 |
Product Depth (mm) | 10.75 |
Product Height (mm) | 13.85 |
Tradename | SPOX™ |
Contact Plating Thickness | 5.08um |
Tail Length (mm) | 3.6 |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Pitch | 3.96mm |
Series | KK 396 |
Shrouded/Unshrouded | Unshrouded |
Rad Hard | No |
Series Number | 5273 |
Voltage Rating | 250 V |
Вес, г | 1.387 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet
pdf, 181 КБ
Datasheet 0009652048
pdf, 28 КБ
Datasheet 09-65-2078
pdf, 89 КБ
Документация
pdf, 31 КБ
Трёхмерное изображение изделия
pdf, 160 КБ