09-93-0300, Headers & Wire Housings HOUSING KK .156IN GWT 3 ckt
![Фото 1/3 09-93-0300, Headers & Wire Housings HOUSING KK .156IN GWT 3 ckt](https://static.chipdip.ru/lib/425/DOC030425184.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/188/DOC023188151.jpg)
![](https://static.chipdip.ru/lib/789/DOC043789692.jpg)
78 руб.
от 10 шт. —
59 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
33.27 руб.
1 шт.
на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | White |
Housing Material: | Polyamide(PA) |
Latching Type: | Latched |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9930300 3069-G03 0009930300 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 3069 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
RoHS Compliant | Yes |
Body Orientation | Straight |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Width | 6.4mm |
Вес, г | 0.81 |