09-93-0600, Headers & Wire Housings HOUSING KK .156IN GWT 6 ckt
![Фото 1/2 09-93-0600, Headers & Wire Housings HOUSING KK .156IN GWT 6 ckt](https://static.chipdip.ru/lib/550/DOC006550871.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/188/DOC023188151.jpg)
180 руб.
от 10 шт. —
160 руб.
от 100 шт. —
117 руб.
от 500 шт. —
90.01 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Black |
Manufacturer: | Molex |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 3069-G06 0009930600 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 3069 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Wire Gauge: | 26 AWG to 18 AWG |
Body Orientation | Straight |
For Use With | PCB Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Width | 17mm |
Вес, г | 1.56 |