10-01-1044, Headers & Wire Housings CRIMP TERMINAL HSG 4 .200 KK
![Фото 1/6 10-01-1044, Headers & Wire Housings CRIMP TERMINAL HSG 4 .200 KK](https://static.chipdip.ru/lib/035/DOC028035662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/461/DOC008461146.jpg)
![](https://static.chipdip.ru/lib/852/DOC021852756.jpg)
![](https://static.chipdip.ru/lib/789/DOC043789735.jpg)
![](https://static.chipdip.ru/lib/168/DOC004168084.jpg)
![](https://static.chipdip.ru/lib/852/DOC021852760.jpg)
72 руб.
от 10 шт. —
60 руб.
от 100 шт. —
52 руб.
от 500 шт. —
49.13 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 10011044 3001-04 0010011044 |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 3001 |
Subcategory: | Headers & Wire Housings |
Tradename: | KK |
Type: | Receptacle Housings |
Body Orientation | Straight |
CAD Drawing | 3D CAD Model |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Series | KK |
Series Number | 3001 |
Width | 6mm |
Для Использования с | Molex KK 508 3001 Series Contacts |
Линейка Продукции | Серия KK 3001 |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Шаг Контактов | 5.08мм |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Crimp |
Tradename | KK® |
Type | Housing |
Вес, г | 1.1 |
Техническая документация
Datasheet
pdf, 67 КБ
Datasheet
pdf, 40 КБ
Datasheet
pdf, 40 КБ
Datasheet
pdf, 159 КБ
Datasheet 10-01-1044
pdf, 52 КБ
Трёхмерное изображение изделия
pdf, 150 КБ
Чертеж
pdf, 101 КБ